Low

TEXAS INSTRUMENTS  TXS0102DCTR  VOLT LEVEL TRANSLATOR, BI-DIR, 2BIT, SSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SSOP
  • Logic Type: Voltage Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Packaging: Cut Tape
  • Propagation Delay: 7.5ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V

Availability

Availability:  3,091


  • 3,091 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 24 $0.894
25 - 49 $0.805
50 - 99 $0.749
100 - 249 $0.707
250 - 499 $0.603
500 - 999 $0.467
1000 - 999999999 $0.372
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48M1001
TXS0102DCTR
Technical Data Sheet}  

TXS0102DCTR

TEXAS INSTRUMENTS

IC, BI-DIRECT VOLT LEVEL XLATOR, SSOP-8, FULL REEL

IC, BI-DIRECT VOLT LEVEL XLATOR, SSOP-8, FULL REEL; Logic Device Type:Voltage Level Translator; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SSOP; No. of Pins:8; Operating Temperature Min:-40°C; No. of Inputs:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.372

Buy
 
Check more stock
    Supplier lead time 12 weeks
Contact me when back in stock

Associated Products


Customers Also Bought