Low

TEXAS INSTRUMENTS  TLV320AIC3106IRGZR  AUDIO CODEC, STEREO, 24BIT, 96KSPS, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 86W6277
  • Manufacturer Part No TLV320AIC3106IRGZR

Product Information


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 102dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: VQFN
  • IC Interface Type: I2C, SPI
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 10
  • No. of Output Channels: 7
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 2.7V to 3.6V, 1.65V to 1.95V

Availability

Availability:  830


  • 830 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.37

Buy

Price

Quantity List Price
1 - 9 $5.37
10 - 24 $4.78
25 - 49 $4.32
50 - 99 $4.11
100 - 249 $3.93
250 - 499 $3.55
500 - 999 $2.88
1000+ $2.54
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
62M0543
TLV320AIC3106IRGZR

TLV320AIC3106IRGZR

TEXAS INSTRUMENTS

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:10; No. of Output Channels:7; Audio IC Case Style:QFN; No. of Pins:48; ADC / DAC Resolution:24bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.54

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

62M0544
TLV320AIC3106IRGZT

TLV320AIC3106IRGZT

TEXAS INSTRUMENTS

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:10; No. of Output Channels:7; Audio IC Case Style:QFN; No. of Pins:48; ADC / DAC Resolution:24bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.10 500+ $3.68 750+ $3.21 1000+ $2.93

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

96W3331
TLV320AIC3106IRGZT

TLV320AIC3106IRGZT

TEXAS INSTRUMENTS

CODEC, STEREO, 32BIT, 96KSPS, VQFN-48

CODEC, STEREO, 32BIT, 96KSPS, VQFN-48; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:10; No. of Output Channels:7; Audio IC Case Style:VQFN; No. of Pins:48; ADC / DAC Resolution:32bit; ADCs / DACs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

216

1+ $6.44 10+ $5.18 100+ $4.72 250+ $3.66 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought