Low

TEXAS INSTRUMENTS  REF3240AIDBVT  VOLTAGE REFERENCE, SERIES, 4.096V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 4.146V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 4.146V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: -
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 4ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Availability

Availability:  107


  • 107 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.77

Buy

Price

Quantity List Price
1 - 9 $4.77
10 - 24 $4.25
25 - 49 $3.84
50 - 99 $3.66
100+ $3.50
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
43K4078
REF3240AIDBVT

REF3240AIDBVT

TEXAS INSTRUMENTS

IC, SERIES V-REF, 4.096V 0.01%, 6-SOT-23, FULL REEL

IC, SERIES V-REF, 4.096V 0.01%, 6-SOT-23, FULL REEL; Reference Type:Series; Input Voltage Min:4.146V; Input Voltage Max:5.5V; Reference Voltage:4.096V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOT-23; No. of Pins:6;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.15 500+ $2.83 750+ $2.47 1000+ $2.25

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

43K4077
REF3240AIDBVR

REF3240AIDBVR

TEXAS INSTRUMENTS

IC, SERIES V-REF, 4.096V 0.01%, 6-SOT-23, FULL REEL

IC, SERIES V-REF, 4.096V 0.01%, 6-SOT-23, FULL REEL; Reference Type:Series; Input Voltage Min:4.146V; Input Voltage Max:5.5V; Reference Voltage:4.096V; Reference Voltage Tolerance:8mV; Voltage Reference Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.92

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought