Low

CYPRESS SEMICONDUCTOR  CY8C4245LQI-483  MCU, 32BIT, CORTEX-M3, 48MHZ, UFQFN-44

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 48MHz
  • Controller Family/Series: PSoC 4
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: UFQFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 34
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, LCD Controllers, PWM, Timer
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 4KB
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  890


  • 890 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.62

Buy

Price

Quantity List Price
1 - 24 $3.62
25 - 99 $3.13
100 - 249 $2.97
250 - 499 $2.47
500 - 749 $2.39
750 - 999 $2.31
1000 - 2499 $2.23
2500+ $2.14