Low

NTE ELECTRONICS  NTE5568  SCR THYRISTOR, 80A, 600V, TO-65

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 30C8994
  • Manufacturer Part No NTE5568

Product Information


  • Current It av: 50A
  • Gate Trigger Current Max, Igt: 50mA
  • Gate Trigger Voltage Max Vgt: 2.5V
  • Holding Current Max Ih: 200mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 80A
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Peak Non Rep Surge Current Itsm 50Hz: 1.43kA
  • Peak Repetitive Off-State Voltage, Vdrm: 600V
  • SVHC: To Be Advised
  • Thyristor Case: TO-65
  • Thyristor Case Style: TO-65

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/340
  •  130/342

Availability

Availability:  8


  • 8 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.77

Buy

Price

Quantity List Price
1 - 24 $44.77
25 - 49 $42.66
50 - 99 $41.82
100 - 249 $40.55
250+ $38.86