Low

TEXAS INSTRUMENTS  TPS73501DRBT  Input Voltage Min:2.7V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: 6.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SON
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Max: 6V
  • Output Voltage Min: 1.25V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  313


  • 313 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.54

Buy

Price

Quantity List Price
1 - 9 $1.54
10 - 24 $1.39
25 - 49 $1.20
50 - 99 $1.13
100+ $1.02
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
25R0144
TPS73501DRBT

TPS73501DRBT

TEXAS INSTRUMENTS

Input Voltage Min:2.7V

Input Voltage Min:2.7V; Input Voltage Max:6.5V; Output Voltage Min:1.25V; Output Voltage Max:6V; Output Current:500mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SON; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.839 750+ $0.757 1000+ $0.635

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
25R0143
TPS73501DRBR

TPS73501DRBR

TEXAS INSTRUMENTS

LDO REGULATOR

LDO REGULATOR

  Write a Review | Ask a Question

0

3000+ $0.552

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought