Low

TEXAS INSTRUMENTS  TS3A24157DGSR  ANALOGUE SWITCH, DUAL, SPDT, VSSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Switch Case: VSSOP
  • Analog Switch Case Style: VSSOP
  • Analog Switch Type: SPDT
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 10
  • On State Resistance Max: 0.65ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 1.65V to 3.6V

Availability

Availability:  328


  • 328 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.14

Buy

Price

Quantity List Price
1 - 9 $1.14
10 - 24 $1.01
25 - 49 $0.903
50 - 99 $0.84
100 - 249 $0.793
250 - 499 $0.676
500 - 999 $0.523
1000 - 999999999 $0.417
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46M9571
TS3A24157DGSR
Technical Data Sheet}  

TS3A24157DGSR

TEXAS INSTRUMENTS

IC, ANALOG SWITCH, DUAL, SPDT, MSOP-10, FULL REEL

IC, ANALOG SWITCH, DUAL, SPDT, MSOP-10, FULL REEL; Analog Switch Type:SPDT; No. of Channels:2; On State Resistance Max:0.65ohm; Supply Voltage Range:1.65V to 3.6V; Analog Switch Case:MSOP; No. of Pins:10; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.417

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought