Low

TEXAS INSTRUMENTS  TLV320AIC3101IRHBT  Audio CODEC Type:Stereo

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 86W6275
  • Manufacturer Part No TLV320AIC3101IRHBT

Product Information


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 102dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 6
  • No. of Output Channels: 6
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  234


  • 234 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.68

Buy

Price

Quantity List Price Your Price
1 - 9 $5.85 Promotional price $3.68
10 - 24 $5.21 Promotional price $3.68
25 - 49 $4.70 Promotional price $3.68
50 - 99 $4.48 Promotional price $3.15
100+ $4.28 Promotional price $3.15
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
48M0946
TLV320AIC3101IRHBT

TLV320AIC3101IRHBT

TEXAS INSTRUMENTS

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-32, FULL REEL

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-32, FULL REEL; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:6; No. of Output Channels:6; Audio IC Case Style:QFN; No. of Pins:32; ADC / DAC Resolution:24bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.86 500+ $3.47 750+ $3.02 1000+ $2.76

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought