Low

TE CONNECTIVITY / AMP  2-520411-2  TERMINAL, FEMALE DISCONNECT, 4.75MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - Ultra-Fast Plus 187 Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 4.75mm x 0.81mm
  • Tab Size - Imperial: 0.187" x 0.032"
  • Tab Size - Metric: 4.75mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1108

Availability

Availability:  20,924


  • 20,924 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.22

Buy

Price

Quantity List Price
1 - 49 $0.22
50 - 99 $0.196
100 - 499 $0.184
500 - 999 $0.17
1000 - 999999999 $0.159
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
90F3879
2-520194-2
Drawing 3D Product Image Technical Data Sheet}  

2-520194-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 4.75MM, RED

TERMINAL, FEMALE DISCONNECT, 4.75MM, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

36,615

1+ $0.213 50+ $0.19 100+ $0.171 250+ $0.155 more…

Buy
  • 36,615 in stock for same day shipping

see cut-off times

 
Check more stock
  • 48,000 Further stock expected to ship on Oct 2, 2014
  • Supplier lead time 4 weeks

Associated Products


Customers Also Bought