Low

TE CONNECTIVITY / AMP  1-66103-7  CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/929

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Aug 18, 2014
  • 500 Further stock expected to ship on Dec 22, 2014
  • 130 Further stock expected to ship on Dec 28, 2014
  • Supplier lead time 22 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $56.25

Buy

Price

Quantity List Price
1 - 1 $56.25
2 - 4 $50.65
5 - 9 $50.50
10 - 24 $44.90
25 - 999999999 $40.60
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34B1378
66103-4
Drawing 3D Product Image  

66103-4

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG; Contact Size:16 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.64 50+ $0.62 100+ $0.57 250+ $0.54 more…

Buy
 
Check more stock
  • 65,497 Further stock expected to ship on Nov 11, 2014
  • 11,085 Further stock expected to ship on Nov 17, 2014
  • 22,181 Further stock expected to ship on Nov 20, 2014
  • Supplier lead time 21 weeks
Contact me when back in stock
Suggested Substitutes
44F8408
305183
Drawing Technical Data Sheet}  

305183

TE CONNECTIVITY

EXTRACTION TOOL

EXTRACTION TOOL; For Use With:Type II, III(+) size 16 pin & socket contacts; Body Material:Steel & Plastic; Color:Black ; Length:5.53"; Tool Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,432

1+ $17.36 5+ $16.45 10+ $15.08 50+ $14.17 more…

Buy
  • 1,432 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
96F7934
1-66103-5
Drawing 3D Product Image Technical Data Sheet}
No Not RoHS compliant

1-66103-5

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG; Contact Size:16 ;RoHS Compliant: No

  Write a Review | Ask a Question

239

1+ $59.00 2+ $53.70 5+ $48.30 10+ $42.90 more…

Buy
  • 239 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10 Further stock expected to ship on Sep 8, 2014
  • 280 Further stock expected to ship on Nov 2, 2014
  • 50 Further stock expected to ship on Nov 10, 2014
  • Supplier lead time 9 weeks

Associated Products


Customers Also Bought