Low

TEXAS INSTRUMENTS  TPS79633KTTT  Input Voltage Min:2.7V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 200mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 2 - 1 year
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  222


  • 222 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price Your Price
1 - 9 $3.25 Promotional price $2.04
10 - 24 $2.89 Promotional price $2.04
25 - 49 $2.61 Promotional price $2.04
50 - 99 $2.49 Promotional price $1.75
100+ $2.38 Promotional price $1.75