Low

BELDEN  8723 060U100  CABLE, SHLD MULTIPR, 2PR, 22AWG, 100FT, 300V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BELDEN
  • Newark Part No.: 35M3445
  • Manufacturer Part No 8723 060U100

Product Information


  • Conductor Area CSA: 0.325mm²
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 22AWG
  • External Diameter: 4.064mm
  • Jacket Color: Chrome
  • Jacket Material: PVC (Polyvinyl Chloride)
  • LAN Category: -
  • No. of Pairs: 2
  • No. of Strands x Strand Size: 7 x 30AWG
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
  • 10 Further stock expected to ship on Oct 29, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $58.28

Buy

Price

Quantity List Price
1 - 9 $58.28
10 - 24 $56.52
25 - 49 $55.01
50 - 99 $53.25
100+ $50.74