Low

PRO POWER  6491B-2.50MMBRN100M  WIRE, 6491B, BROWN, 2.5MM, 100M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 35M3381
  • Manufacturer Part No 6491B-2.50MMBRN100M

Product Information


  • Conductor Area CSA: 2.5mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 4.1mm
  • Jacket Color: Brown
  • Jacket Material: LSZH (Low Smoke Zero Halogen)
  • No. of Strands x Strand Size: 7 x 0.67mm
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: To Be Advised
  • Voltage Rating: 450V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $101.34

Buy

Price

Quantity List Price
1 - 24 $101.34
25 - 49 $96.01
50 - 99 $91.82
100 - 249 $88.77
250 - 999999999 $86.11
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
35M3416
6491X-2.50MMBRN100M
Technical Data Sheet}  

6491X-2.50MMBRN100M

PRO POWER

WIRE, 6491X, BROWN, 2.5MM, 100M

WIRE, 6491X, BROWN, 2.5MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:-; Conductor Area CSA:2.5mm2; Jacket Colour:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $87.85 25+ $83.22 50+ $79.59 100+ $76.95 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought