Low

TE CONNECTIVITY  1734035-2  CONNECTOR, MINI USB TYPE B, RCPT, 5POS, R/A SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 16M3869
  • Manufacturer Part No 1734035-2

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB 2.0 Mini B
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 5
  • SVHC: To Be Advised
  • Series: B

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/827
  •  130/817

Availability

Availability:  581


  • 581 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.76

Buy

Price

Quantity List Price
1 - 9 $1.76
10 - 24 $1.60
25 - 49 $1.49
50 - 99 $1.44
100 - 249 $1.38
250+ $1.24
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
60R3590
1734035-2

1734035-2

TE CONNECTIVITY

CONNECTOR, MINI USB TYPE B, RCPT, 5POS, R/A SMD, FULL REEL

CONNECTOR, MINI USB TYPE B, RCPT, 5POS, R/A SMD, FULL REEL; Connector Type:USB 2.0 Mini B; Series:B; Gender:Receptacle; No. of Contacts:5; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,400

3500+ $0.823 4900+ $0.781 17500+ $0.765

Buy
  • 15,400 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought