Low

CHICAGO MINIATURE LIGHTING  4375  PANEL MOUNT LED LENS, GREEN, 5MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Narrow Beam Lens
  • Beam Angle: -
  • Beam Type: Narrow
  • For Use With: CML Narrow Beam 5mm LED Series 4305H, 4308H & 4310H
  • LED Lens Color: Green
  • Lens Color: Green
  • Lens Diameter: 9.144mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  44

(Available until stock is exhausted)


  • 44 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.201

Buy

Price

Quantity List Price Your Price
1 - 24 $0.464 Promotional price $0.201
25 - 99 $0.43 Promotional price $0.201
100 - 249 $0.394 Promotional price $0.201
250 - 499 $0.369 Promotional price $0.201
500 - 999 $0.35 Promotional price $0.201
1000 - 1999 $0.335 Promotional price $0.201
2000+ $0.325 Promotional price $0.201
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
57P6997
SML190GTP

SML190GTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

LED LENSES; Lens Type:Lens; Beam Type:-; LED Lens Color:Green; Lens Diameter:4.83mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Panel Mount Lens; Beam Angle:-; For Use With:3mm LEDs; Lens Color:Green ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90

1+ $0.224 Promotional price 10+ $0.224 Promotional price 100+ $0.224 Promotional price 500+ $0.192 Promotional price more…

Buy

(Available until stock is exhausted)

  • 90 in stock for same day shipping

see cut-off times

Suggested Substitutes
57P6495
CLB300GTP

CLB300GTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

LED LENSES; Lens Type:Lens; Beam Type:-; LED Lens Color:Green; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Panel Mount Lens; Beam Angle:-; For Use With:5mm LEDs; Lens Color:Green ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,161

1+ $0.251 10+ $0.233 100+ $0.205 500+ $0.186 more…

Buy
  • 23,161 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought