Low

TE CONNECTIVITY / AMP  5-555177-3  CAT3 MODULAR PLUG, 6POS, 1 PORT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: -
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Plug
  • LAN Category: Cat3
  • No. of Contacts: 6
  • No. of Ports: 1
  • No. of Positions: 6
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/841
  •  130/833

Availability

Availability:  2,943


  • 2,943 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.80

Buy

Price

Quantity List Price
1 - 9 $0.80
10 - 24 $0.655
25 - 49 $0.616
50 - 99 $0.59
100 - 249 $0.564
250 - 499 $0.513
500 - 999 $0.462
1000+ $0.41
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a strain relief boot which can be used for unshielded 6 way modular plug (part number 5-555177-3).
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of strain relief boot which can be used for this connector is RJ45SRB-DGREY from MH Connectors.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
50F2176
5-555176-3

5-555176-3

TE CONNECTIVITY / AMP

CAT3 MODULAR PLUG, 6POS, 1 PORT

CAT3 MODULAR PLUG, 6POS, 1 PORT; Connector Type:RJ12; Series:-; Gender:Plug; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination Type:IDC / IDT; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,276

1+ $0.96 10+ $0.901 25+ $0.848 50+ $0.812 more…

Buy
  • 2,276 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought