Low

TEXAS INSTRUMENTS  CC2591RGVR  RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • MSL: MSL 2 - 1 year
  • Modulation Type: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 20.6dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: -
  • RF IC Case Style: VQFN
  • RF Transmitter Applications: 2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Transmitting Current: 112mA

Availability

Availability:  1,352


  • 1,352 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.92

Buy

Price

Quantity List Price Your Price
1 - 9 $4.90 Promotional price $2.92
10 - 99 $3.94 Promotional price $2.92
100+ $3.42 Promotional price $2.50
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
14N9001
CC2591RGVT

CC2591RGVT

TEXAS INSTRUMENTS

IC, RF FRONT END, 2400-2483.5MHZ, QFN-16

IC, RF FRONT END, 2400-2483.5MHZ, QFN-16; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; RF / IF Modulation:-; Data Rate:-; Transmitting Current:112mA; RF IC Case Style:QFN; No. of Pins:16; Supply Voltage Min:2V; Sensitivity dBm:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $3.42 Promotional price 10+ $3.42 Promotional price 100+ $3.42 Promotional price 250+ $2.93 Promotional price more…

Buy

(Available until stock is exhausted)

  • 24 in stock for same day shipping

see cut-off times

03P4053
CC2591RGVR

CC2591RGVR

TEXAS INSTRUMENTS

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16, FULL REEL

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16, FULL REEL; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; RF / IF Modulation:-; Data Rate:-; Receiving Current:3.4mA; RF IC Case Style:VQFN; No. of Pins:16; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.28 5000+ $2.24

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought