Low

TE CONNECTIVITY / AMP  2-5329082-1  RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coaxial Termination: Crimp
  • Connector Body Style: Straight Plug
  • Connector Mounting: Cable
  • Connector Type: BNC Coaxial
  • Contact Material: Brass
  • Contact Plating: Gold
  • Frequency Max: -
  • Impedance: 50ohm
  • RG Cable Type: RG58, RG58A, RG58B, RG58C
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1013
  •  130/1006

Availability

Availability:  283


  • 283 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.69

Buy

Price

Quantity List Price
1 - 9 $23.69
10 - 49 $21.39
50 - 99 $19.22
100 - 249 $18.58
250 - 499 $17.56
500 - 999 $17.04
1000+ $16.66
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
87F6205
2-329082-1

2-329082-1

TE CONNECTIVITY / AMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58B, RG58C; Contact Material:Brass; Series:- ;RoHS Compliant: No

  Write a Review | Ask a Question

371

1+ $14.82 Promotional price 10+ $14.82 Promotional price 25+ $14.82 Promotional price 50+ $14.82 Promotional price more…

Buy
  • 371 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Nov 26, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
10J9157
CP8810

CP8810

EMERSON CONNECTIVITY / AIM CAMBRIDGE

CONNECTOR, COAXIAL, BNC, PLUG, CABLE

CONNECTOR, COAXIAL, BNC, PLUG, CABLE; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG59, RG62; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

650

1+ $1.26 Promotional price 10+ $1.26 Promotional price 50+ $1.26 Promotional price 100+ $1.26 Promotional price more…

Buy
  • 650 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
03H3243
CP88-2

CP88-2

EMERSON CONNECTIVITY / AIM CAMBRIDGE

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG59, RG62; Contact Material:-; Contact Plating:Gold; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

580

1+ $1.65 10+ $1.56 50+ $1.47 100+ $1.43 more…

Buy
  • 580 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought