Low

CHICAGO MINIATURE LIGHTING  4303F1  LED, RED, T-1 (3MM), 10MCD, 650NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 10mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 90°
  • Wavelength Typ: 650nm

Availability

Availability:  25,171


  • 25,171 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.254

Buy

Price

Quantity List Price
1 - 24 $0.254
25 - 99 $0.237
100 - 249 $0.216
250 - 499 $0.202
500 - 999 $0.193
1000 - 1999 $0.185
2000+ $0.178
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
The ones that I have been using are rated @ 15,000 mcd. However, I happened upon an LED that is brighter (it obviously has a larger viewing angle as well). I have no idea who made it, or how to get more. I was interested in trying some of yours, but I am hesitant because of the low mcd rating. I attached a photo of the LED that works perfectly for me. Any info on where to find more of them would be greatly appreciated. Thanks!
Images for this Question
(click to see full-size image)
User submitted photo
2 years, 7 months ago
by
darrell21
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the given details Red LED 3mm,15,000mcd we have a nearest alternate newark order code are:
05M4489 MARL - 100007 - LED, 3MM, RADIAL, 34DEG, RED ;
52K5247 OPTEK TECHNOLOGY - OVLBR4C7 - LED, 3MM, RED, 1900MCD, 628NM
also consider the link below for more 3mm RED LED's:
http://www.newark.com/jsp/search/results.jsp?N=422+810003771+810051682+810098688&No=75
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1