Low

TEXAS INSTRUMENTS  TPS74401RGWR  LDO, ADJ, 3A, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 115mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 900mV
  • LDO Regulator Case Style: VQFN
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Max: 3.6V
  • Output Voltage Min: 800mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  460


  • 460 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.56

Buy

Price

Quantity List Price
1 - 9 $6.56
10 - 24 $5.85
25 - 49 $5.28
50 - 99 $5.03
100 - 249 $4.81
250 - 499 $4.34
500 - 999 $3.52
1000 - 999999999 $3.10
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03M1120
TPS74401RGWT
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

TPS74401RGWT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:QFN; No. of Pins:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

420

1+ $6.80 10+ $6.14 25+ $5.76 50+ $5.59 more…

Buy
  • 420 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4088
TPS74401RGWT
Technical Data Sheet}   Product Traceability

TPS74401RGWT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:VQFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,250

250+ $4.64 500+ $4.24 750+ $3.89 1000+ $3.60

Buy
  • 1,250 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
03M1119
TPS74401RGWR
Technical Data Sheet}  

TPS74401RGWR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL

IC, ADJ LDO REG, 0.8V TO 3.6V, 3A, QFN20, FULL REEL; Input Voltage Min:900mV; Input Voltage Max:5.5V; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current:3A; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:QFN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $3.10

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought