Low

SPANSION  S29AL016J70TFI020  IC, FLASH MEM, 16MBIT, 70NS, 48-TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 43P9767
  • Manufacturer Part No S29AL016J70TFI020

Product Information


  • Access Time: 70ns
  • Clock Frequency: -
  • Flash Memory Configuration: 2M x 8bit / 1M x 16bit
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 16Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7 to 3.6 V

Availability

Availability:  1,076


  • 1,076 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.789

Buy

Price

Quantity List Price
1 - 9 $0.789
10 - 24 $0.709
25 - 49 $0.695
50 - 99 $0.653
100 - 199 $0.621
200 - 499 $0.607
500 - 999 $0.593
1000+ $0.579
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
22T5477
S29AL016J70TFI023

S29AL016J70TFI023

SPANSION

IC 16M (2 M X 8-BIT/1 M X 16-BIT) 3V

IC 16M (2 M X 8-BIT/1 M X 16-BIT) 3V

  Write a Review | Ask a Question

0

1000+ $0.846

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought