Low

TE CONNECTIVITY / AMP  36809  TERMINAL, RING TONGUE, 5/8IN, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - SOLISTRAND Series
  • SVHC: To Be Advised
  • Series: Solistrand
  • Stud Size - Imperial: 5/8"
  • Stud Size - Metric: 15.88mm
  • Stud/Tab Size: 0.625"
  • Termination Method: Crimp
  • Wire Size AWG Max: 6AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1113
  •  130/1106

Availability

Availability:  248


  • 248 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.88

Buy

Price

Quantity List Price
1 - 9 $1.88
10 - 24 $1.70
25 - 49 $1.60
50 - 99 $1.53
100 - 249 $1.47
250 - 499 $1.32
500 - 999 $1.22
1000+ $1.05