Low

HARWIN  M20-7890246  SOCKET, PCB, 0.1", 2WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 38K5921
  • Manufacturer Part No M20-7890246

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: M20

Availability

Availability:  196

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $1.18

Buy

Price

Quantity List Price
1 - 249 $1.18
250 - 499 $1.06
500 - 999 $0.937
1000 - 4999 $0.847
5000+ $0.579
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
56K0146
M20-9990246

M20-9990246

HARWIN

CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM

CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Series:M20; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:2; Gender:Header; Contact Termination Type:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,920

1+ $0.168 10+ $0.105 100+ $0.06 250+ $0.053 more…

Buy
  • 3,920 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
08N6757
2212BR-02G

2212BR-02G

MULTICOMP

BOARD-BOARD CONNECTOR SOCKET, 2WAY, 1ROW

BOARD-BOARD CONNECTOR SOCKET, 2WAY, 1ROW; Series:2212BR; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination Type:Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

991

1+ $0.228 250+ $0.205 500+ $0.182 1000+ $0.165 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
17R8977
216602-2

216602-2

TE CONNECTIVITY / AMP

2P HV190 FEDERLEIS

2P HV190 FEDERLEIS

  Write a Review | Ask a Question

0

1+ $1.68 1000+ $1.18

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought