Low

KINGBRIGHT  KA-3528YC  LED, YELLOW, 2.4MM, 20MCD, 588NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Newark Part No.: 38K3317
  • Manufacturer Part No KA-3528YC

Product Information


  • Bulb Size: 2.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 20mcd
  • MSL: MSL 4 - 72 hours
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 120°
  • Wavelength Typ: 588nm

Availability

Availability:  5,287

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.104

Buy

Price

Quantity List Price
10 - 99 $0.104
100 - 499 $0.092
500 - 999 $0.073
1000 - 2499 $0.064
2500+ $0.057
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
97K4034
LYT676-R1S2-26-Z

LYT676-R1S2-26-Z

OSRAM

LED, YELLOW, 2.4MM, 280MCD, 587NM

LED, YELLOW, 2.4MM, 280MCD, 587NM; Bulb Size:2.4mm; LED Color:Yellow; Luminous Intensity:280mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:587nm; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

31,109

1+ $0.14 10+ $0.134 50+ $0.122 100+ $0.109 more…

Buy
  • 31,109 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought