Low

FTDI  FT232BL/TR  IC, USB UART INTERFACE, 32-LQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 38K1551
  • Manufacturer Part No FT232BL/TR

Product Information


  • Bridge Type: USB to UART
  • Interface Case Style: LQFP
  • MSL: -
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.35V
  • Supply Voltage Range: 4.35V to 5.25V

Availability

Availability:  564


  • 564 in stock for same day shipping
 
Check stock and lead times
  • 199 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.93

Buy

Price

Quantity List Price
1 - 49 $8.93
50 - 99 $8.08
100 - 249 $7.41
250 - 499 $6.85
500+ $6.42