Low

TEXAS INSTRUMENTS  TXB0108PWR  IC, 8BIT VOLTAGE LEVEL XLATOR, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: TSSOP
  • Logic Type: Voltage Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 8
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 20µA
  • Packaging: Cut Tape
  • Propagation Delay: 4ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/272
  •  130/278

Availability

Availability:  1,481


  • 1,481 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.70
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000+ $0.90
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
12X9069
TXB0108PWR

TXB0108PWR

TEXAS INSTRUMENTS

IC, VOLTAGE LEVEL TRANSLATOR, TSSOP-20, FULL REEL

IC, VOLTAGE LEVEL TRANSLATOR, TSSOP-20, FULL REEL; No. of Inputs:8; Output Current:0.02mA; Propagation Delay:4ns; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:20; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $0.90

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
46M9643
TXB0108PWRG4

TXB0108PWRG4

TEXAS INSTRUMENTS

IC, VOLT LEVEL XLATOR, 8BIT, TSSOP-20, FULL REEL

IC, VOLT LEVEL XLATOR, 8BIT, TSSOP-20, FULL REEL; No. of Inputs:8; Output Current:50mA; Propagation Delay:-; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.90

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought