Low

MULTICOMP  MCF 0.25W 330R  RESISTOR, CARBON FILM, 330 OHM, 250mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0363
  • Manufacturer Part No MCF 0.25W 330R

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 330ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  24,663


  • 24,663 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.019

Buy

Price

Quantity List Price
1 - 24 $0.019
25 - 49 $0.015
50 - 99 $0.013
100 - 249 $0.012
250+ $0.011
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
38K5333
MF25 330R

MF25 330R

MULTICOMP

RESISTOR, 330R, 0.25W, 1%

RESISTOR, 330R, 0.25W, 1%; Product Range:MULTICOMP - MF25 Series; Resistance:330ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,908

1+ $0.017 250+ $0.016 500+ $0.014 1000+ $0.013 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought