Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUP-11D55-110  POWER RELAY, DPDT, 110VDC, 10A, BRACKET

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 11mA
  • Coil Resistance: 10kohm
  • Coil Type: DC Monostable
  • Coil Voltage: 110VDC
  • Coil Voltage VDC Nom: 110V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 32V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 32V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • Nom Operating Power: 1.25W
  • Product Range: TE - KUP Series
  • Relay Mounting: Flange
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1655
  •  130/1649

Availability

Availability:  2,716


  • 2,716 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.60

Buy

Price

Quantity List Price Your Price
1 - 9 $15.67 Promotional price $11.60
10 - 24 $14.76 Promotional price $11.60
25 - 49 $13.53 Promotional price $11.60
50 - 99 $12.49 Promotional price $10.83
100+ $11.60 Promotional price $10.83