Low

QUALTEK ELECTRONICS  703W-00/08  CONNECTOR, AC POWER INLET, C14, 15A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: Panel
  • Contact Termination: Quick Connect
  • Current Rating: 15A
  • Gender: Receptacle
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Voltage Rating: 250VAC

Availability

Availability:  634


  • 634 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.944

Buy

Price

Quantity List Price
1 - 49 $0.944
50 - 99 $0.872
100 - 249 $0.804
250 - 499 $0.751
500+ $0.681
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
89F5321
6100.3300

6100.3300

SCHURTER

CONNECTOR, IEC POWER ENTRY, PLUG, 15A

CONNECTOR, IEC POWER ENTRY, PLUG, 15A; Connector Type:IEC; Current Rating:15A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Panel; Gender:Plug ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,910

1+ $1.41 25+ $1.25 50+ $1.14 100+ $1.05 more…

Buy
  • 3,910 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
20M5791
SPC4629

SPC4629

MULTICOMP

POWER ENTRY, RECEPTACLE W/ PINS, 15A

POWER ENTRY, RECEPTACLE W/ PINS, 15A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel; Contact Termination:Quick Connect; Connector Type:IEC; No. of Outlets:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

895

1+ $1.08 Promotional price 100+ $1.08 Promotional price 250+ $0.992 Promotional price 500+ $0.904 Promotional price more…

Buy
  • 895 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Suggested Substitutes
84K0329
6600.3200

6600.3200

SCHURTER

CONNECTOR, IEC POWER ENTRY, SOCKET, 15A

CONNECTOR, IEC POWER ENTRY, SOCKET, 15A; Connector Type:IEC; Current Rating:15A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Panel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

156

1+ $2.53 25+ $2.25 50+ $2.03 100+ $1.91 more…

Buy
  • 156 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
23M2169
6182.0031

6182.0031

SCHURTER

5098 APPLIANCE OUTLET 10A 70 C

5098 APPLIANCE OUTLET 10A 70 C

  Write a Review | Ask a Question

0

1+ $4.80 100+ $3.93 250+ $3.60 500+ $3.34 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought