Low

TE CONNECTIVITY / AMP  5747250-4  D SUB CONNECTOR, STANDARD, 9POS, PLUG

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Metal
  • Connector Type: D Sub
  • Contact Termination: Solder
  • D Sub Shell Size: DE
  • Gender: Plug
  • No. of Contacts: 9
  • No. of Mating Cycles: 500
  • Product Range: TE CONNECTIVITY - Amplimite HD-20 Series
  • SVHC: To Be Advised
  • Series: AMPLIMITE HD-20

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/846

Availability

Availability:  762


  • 762 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.47

Buy

Price

Quantity List Price
1 - 9 $4.47
10 - 49 $4.29
50 - 99 $3.75
100 - 249 $3.58
250 - 499 $3.13
500 - 999 $3.04
1000 - 2499 $2.59
2500+ $2.42
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
90F5478
747250-4

747250-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 9POS, PLUG

D SUB CONNECTOR, STANDARD, 9POS, PLUG; Product Range:TE CONNECTIVITY - Amplimite HD-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:Solder; Body Material:Steel ;RoHS Compliant: No

  Write a Review | Ask a Question

0

500+ $3.88 1000+ $2.79 2500+ $2.60

Buy
    Supplier lead time 20 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought