Low

TE CONNECTIVITY / AMP  5227726-2  RF/COAXIAL, BNC JACK, STR, 50 OHM, SOLDER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coaxial Termination: Solder
  • Connector Body Style: Straight Bulkhead Jack
  • Connector Mounting: Cable
  • Connector Type: BNC Coaxial
  • Contact Material: Phosphor Bronze
  • Contact Plating: Silver
  • Frequency Max: 4GHz
  • Impedance: 50ohm
  • RG Cable Type: -
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1014
  •  130/1007

Availability

Availability:  622


  • 622 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.55

Buy

Price

Quantity List Price
1 - 9 $2.55
10 - 24 $2.47
25 - 99 $2.14
100 - 499 $1.82
500 - 999 $1.77
1000 - 4999 $1.72
5000+ $1.70
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
89F912
227726-2
No Not RoHS compliant

227726-2

TE CONNECTIVITY / AMP

RF/Coaxial Connector

RF/Coaxial Connector; Connector Type:BNC Coaxial; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $3.54 5000+ $3.14 10000+ $2.62

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought