Low

ON SEMICONDUCTOR  2N3055AG  BIPOLAR TRANSISTOR, NPN, 60V, TO-2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 60V
  • DC Collector Current: 15A
  • DC Current Gain hFE: 2.5
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 115W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-204
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 6MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/311

Availability

Availability:  451


  • 451 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02

Buy

Price

Quantity List Price
1 - 9 $3.02
10 - 99 $2.44
100 - 499 $2.05
500 - 999 $1.69
1000 - 2499 $1.62
2500 - 4999 $1.37
5000 - 9999 $1.35
10000+ $1.24