Low

ON SEMICONDUCTOR  1N4005G  STANDARD DIODE, 1A, 600V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-201AD
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/325
  •  130/325

Availability

Availability:  46,259


  • 46,259 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.202

Buy

Price

Quantity List Price
1 - 9 $0.202
10 - 99 $0.173
100 - 999 $0.062
1000 - 1999 $0.042
2000 - 9999 $0.031
10000 - 24999 $0.027
25000 - 49999 $0.025
50000+ $0.02
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
29C4420
NTE116

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

7,638

1+ $0.913 100+ $0.863 500+ $0.847 1000+ $0.822 more…

Buy
  • 7,638 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
84K8828
1N4005RLG

1N4005RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, 59-10

STANDARD DIODE, 1A, 600V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,968

1+ $0.198 10+ $0.168 100+ $0.06 1000+ $0.04

Buy
  • 14,968 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
42K2826
1N4005RLG

1N4005RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, 59-10, FULL REEL

STANDARD DIODE, 1A, 600V, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75,000

5000+ $0.03 10000+ $0.026 25000+ $0.024 50000+ $0.021 more…

Buy
  • 75,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Suggested Substitutes
93K6404
1N4002.

1N4002.

MULTICOMP

STANDARD DIODE, 1A, 100V, DO-41

STANDARD DIODE, 1A, 100V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

105,987

1+ $0.041 250+ $0.036 500+ $0.033 1000+ $0.029 more…

Buy
  • 105,987 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
18C8919
1N4005

1N4005

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 600V, DO-41

DIODE, STANDARD, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,716

1+ $0.181 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 5,716 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
26M5571
1N4005.

1N4005.

MULTICOMP

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,026

1+ $0.046 250+ $0.041 500+ $0.037 1000+ $0.034 more…

Buy
  • 19,026 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
78K2162
1N4005-E3/54

1N4005-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,500

5500+ $0.02

Buy
  • 49,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
05R5985
1N4005-E3/54

1N4005-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL

STANDARD DIODE, 1A, 600V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,431

1+ $0.05 10+ $0.046 50+ $0.044 100+ $0.042 more…

Buy
  • 5,431 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
78K2179
1N4005GP-E3/54

1N4005GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL

STANDARD DIODE, 1A, 600V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,980

1+ $0.075 Promotional price 10+ $0.075 Promotional price 50+ $0.075 Promotional price 100+ $0.075 Promotional price more…

Buy
  • 15,980 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
33C7678
1N4005

1N4005

NTE ELECTRONICS

DIODE, STANDARD RECOVERY, 30A, 600V, DO-204AL-2

DIODE, STANDARD RECOVERY, 30A, 600V, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,186

1+ $0.117 100+ $0.111 500+ $0.109 1000+ $0.106 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought