Low

ON SEMICONDUCTOR  1N4002G  STANDARD DIODE, 1A, 100V, 59-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/326

Availability

Availability:  25,190


  • 25,190 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.196

Buy

Price

Quantity List Price
1 - 9 $0.196
10 - 99 $0.168
100 - 999 $0.06
1000 - 1999 $0.04
2000 - 9999 $0.03
10000 - 24999 $0.026
25000 - 49999 $0.024
50000 - 999999999 $0.02
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
93K6404
1N4002.
Technical Data Sheet}  

1N4002.

MULTICOMP

STANDARD DIODE, 1A, 100V, DO-41

STANDARD DIODE, 1A, 100V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

119,746

1+ $0.043 250+ $0.039 500+ $0.035 1000+ $0.031 more…

Buy
  • 119,746 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks
29C4420
NTE116
Technical Data Sheet}  

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,814

1+ $0.895 100+ $0.847 500+ $0.83 1000+ $0.806 more…

Buy
  • 5,814 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 days
18C8974
1N4934
Technical Data Sheet}  

1N4934

FAIRCHILD SEMICONDUCTOR

DIODE, FAST RECOVERY, 1A, 100V, DO-41

DIODE, FAST RECOVERY, 1A, 100V, DO-41; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:150ns; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,016

1+ $0.205 10+ $0.17 100+ $0.06 1000+ $0.041

Buy
  • 21,016 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
84K8825
1N4002RLG
Technical Data Sheet}  

1N4002RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, 59-10

STANDARD DIODE, 1A, 100V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,891

1+ $0.022 Promotional price 10+ $0.022 Promotional price 25+ $0.022 Promotional price 100+ $0.022 Promotional price more…

Buy
  • 2,891 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
42K2835
1N4934G
Technical Data Sheet}  

1N4934G

ON SEMICONDUCTOR

FAST RECOVERY DIODE, 1A, 1.2V AXIAL

FAST RECOVERY DIODE, 1A, 1.2V AXIAL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:200ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,628

1+ $0.029 Promotional price 10+ $0.029 Promotional price 100+ $0.029 Promotional price 250+ $0.029 Promotional price more…

Buy
  • 14,628 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
05R5979
1N4002-E3/54
Packaging / Drawing / Footprint Technical Data Sheet}  

1N4002-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, DO-204AL

STANDARD DIODE, 1A, 100V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,502

1+ $0.047 10+ $0.044 50+ $0.042 100+ $0.039 more…

Buy
  • 1,502 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
78K2073
1N4002-E3/54
Technical Data Sheet}  

1N4002-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55,000

5000+ $0.021

Buy
  • 55,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
78K2083
1N4002GP-E3/54
Technical Data Sheet}  

1N4002GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.065

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2317
1N4934GP-E3/54

1N4934GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

1A,100V,200NS,FS,SUPERECT.

1A,100V,200NS,FS,SUPERECT.

  Write a Review | Ask a Question

0

11000+ $0.061

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought