Low

FCI  10029449-001RLF  CONNECTOR, HDMI TYPE A, RCPT, 19POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 95M0555
  • Manufacturer Part No 10029449-001RLF

Product Information


  • Connector Body Material: Metal
  • Connector Mounting: PCB
  • Connector Type: HDMI
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Gender: Receptacle
  • No. of Contacts: 19
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1010
  •  130/1003

Availability

Availability:  3,845


  • 3,845 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.38

Buy

Price

Quantity List Price
1 - 9 $1.38
10 - 24 $1.22
25 - 49 $1.15
50 - 99 $1.10
100 - 249 $1.05
250+ $0.952
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
28X2613
10029449-001RLF

10029449-001RLF

FCI

CONNECTOR, HDMI TYPE A, RCPT, 19POS, FULL REEL

CONNECTOR, HDMI TYPE A, RCPT, 19POS, FULL REEL; Gender:Receptacle; No. of Contacts:19; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Connector Body Material:Metal; Contact Plating:Gold; Connector Type:HDMI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $0.718 2000+ $0.684 4000+ $0.641 6000+ $0.606

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Suggested Substitutes
95M0556
10029449-001TLF

10029449-001TLF

FCI

10029449-001TLF-HDMI, Tray

10029449-001TLF-HDMI, Tray ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.728

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought