Low

MULTICOMP  MC34242  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 32R8502
  • Manufacturer Part No MC34242

Product Information


  • Accessory Type: Finger Guard
  • Color: Black
  • External Depth: 4.8mm
  • External Height: 28.9mm
  • External Width: 28.9mm
  • Fan Size: 40 x 40mm
  • Fixing Centers: 32mm
  • For Use With: 40mm Axial Fans
  • Frame Size: 40mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  1,839


  • 1,839 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.796

Buy

Price

Quantity List Price
1 - 24 $0.796
25 - 49 $0.715
50 - 99 $0.645
100 - 249 $0.582
250 - 999999999 $0.498
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56P2964
MC32688
Technical Data Sheet}  

MC32688

MULTICOMP

FAN FILTER ASSEMBLY

FAN FILTER ASSEMBLY; For Use With:Axial Fans; Fan Frame Size:40mm; Fixing Centers:32mm; Guard Material:Plastic; Filter Material:Polyurethane Foam; Accessory Type:Fan Filter Assembly; External Depth:6.1mm; External Height:40mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

438

1+ $1.45 100+ $1.32 500+ $1.19 1000+ $1.06 more…

Buy
  • 438 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days

Associated Products


Customers Also Bought