Low

CREE  XPEBLU-L1-R250-00Y01  LED, HIGH BRIGHTNESS, BLUE, 35.2LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 15R3933
  • Manufacturer Part No XPEBLU-L1-R250-00Y01

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 1A
  • Forward Voltage @ Test: 3.2V
  • LED Color: Blue
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 35.2lm
  • Luminous Intensity @ Test: -
  • MSL: -
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XP-E
  • Viewing Angle: 130°
  • Wavelength Typ: 485nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1328
  •  130/1308

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.65

Buy

Price

Quantity List Price Your Price
1 - 9 $2.53 Promotional price $1.65
10 - 49 $2.43 Promotional price $1.65
50 - 99 $2.37 Promotional price $1.65
100+ $2.26 Promotional price $1.65

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number XPEBLU-L1-R250-00Y01)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XPEBLU-L1-R250-00Y01) so that viewing angle can be reduced to 19°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 19° lens is C11711_ANNA-40-3-M from Ledil. This Lens can house three XP-E LEDs from Cree and reduces the viewing angle of LED from 130° to 19°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XPEBLU-L1-R250-00Y01) so that viewing angle can be reduced to 36°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 36° lens is C11712_ANNA-40-3-W from Ledil. This Lens can house three three XB-D LEDs from Cree and reduces the viewing angle of LED from 130° to 36°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 4 source lens array which can be used with LED (part number XPEBLU-L1-R250-00Y01) so that viewing angle can be reduced to 12°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 12° lens is C11793_ANNA-40-4-S from Ledil. This Lens can house four LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 130° to 12°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
16R0356
XPEBLU-L1-0000-00Y01

XPEBLU-L1-0000-00Y01

CREE

LED, HB, BLUE, 30.6LM, FULL REEL

LED, HB, BLUE, 30.6LM, FULL REEL; Series:XLamp XP-E; LED Color:Blue; Luminous Intensity @ Test:-; Luminous Flux @ Test:30.6lm; Wavelength Typ:-; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $1.30 5000+ $1.24

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
16X9689
XPEBLU-L1-R250-00Y01

XPEBLU-L1-R250-00Y01

CREE

LED, HB, BLUE, 30.6LM, SMD, FULL REEL

LED, HB, BLUE, 30.6LM, SMD, FULL REEL; Series:XLamp XP-E; LED Color:Blue; Luminous Intensity @ Test:-; Luminous Flux @ Test:30.6lm; Wavelength Typ:485nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.53 500+ $1.44 750+ $1.35

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought