Low

CREE  XPEAMB-L1-R250-00401  LED, HIGH BRIGHTNESS, AMBER, 56.8LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 15R3932
  • Manufacturer Part No XPEAMB-L1-R250-00401

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 2.1V
  • LED Color: Amber
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 56.8lm
  • Luminous Intensity @ Test: -
  • MSL: -
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XP-E
  • Viewing Angle: 130°
  • Wavelength Typ: 595nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1308

Availability

Availability:  240


  • 240 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.85

Buy

Price

Quantity List Price
1 - 9 $2.85
10 - 49 $2.74
50 - 99 $2.67
100+ $2.55
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
11X2746
XPEAMB-L1-R250-00401

XPEAMB-L1-R250-00401

CREE

LED, HB, AMBER, 51.7LM, FULL REEL

LED, HB, AMBER, 51.7LM, FULL REEL; Series:XLamp XP-E; LED Color:Amber; Luminous Intensity @ Test:-; Luminous Flux @ Test:51.7lm; Wavelength Typ:595nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.68 500+ $1.57 750+ $1.48

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

16R0346
XPEAMB-L1-0000-00401

XPEAMB-L1-0000-00401

CREE

LED, HB, AMBER, 51.7LM, FULL REEL

LED, HB, AMBER, 51.7LM, FULL REEL; Series:XLamp XP-E; LED Color:Amber; Luminous Intensity @ Test:-; Luminous Flux @ Test:51.7lm; Wavelength Typ:-; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $1.38 5000+ $1.32

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

71T9459
XPGWHT-U1-R250-00AF8

XPGWHT-U1-R250-00AF8

CREE

XLamp XP-G Series LED - Warm/Neutral White

XLamp XP-G Series LED - Warm/Neutral White ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $6.94 500+ $6.45 1000+ $6.06

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought