Low

MOLEX  19003-0042  TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94C7251
  • Manufacturer Part No 19003-0042

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: MOLEX - InsulKrimp 19003 Series
  • SVHC: To Be Advised
  • Series: InsulKrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1116
  •  130/1110

Availability

Availability:  1,118


  • 1,118 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.291

Buy

Price

Quantity List Price
1 - 99 $0.291
100 - 499 $0.187
500 - 999 $0.178
1000 - 4999 $0.168
5000+ $0.141