Low

MOLEX  19002-0025  TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94C7236
  • Manufacturer Part No 19002-0025

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - Avikrimp 19002 Series
  • SVHC: To Be Advised
  • Series: Avikrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1116
  •  130/1110

Availability

Availability:  175


  • 175 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.576

Buy

Price

Quantity List Price
1 - 99 $0.576
100 - 499 $0.387
500 - 999 $0.368
1000 - 4999 $0.265
5000 - 9999 $0.235
10000 - 24999 $0.231
25000+ $0.219
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
27X7142
19002-0025

19002-0025

MOLEX

TERMINAL, FEMALE DISCONNECT, 0.250IN, BLUE, FULL REEL

TERMINAL, FEMALE DISCONNECT, 0.250IN, BLUE, FULL REEL; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - Avikrimp 19002 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $0.256 1000+ $0.244 2000+ $0.228 3000+ $0.211

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Suggested Substitutes
69H8906
3-350820-2
 

3-350820-2

TE CONNECTIVITY / AMP

250 ULTRA-FAST RCPT 16-14 TPBR

250 ULTRA-FAST RCPT 16-14 TPBR

  Write a Review | Ask a Question

0

1+ $0.174 12000+ $0.168 24000+ $0.16 48000+ $0.155

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought