Low

BOURNS  4310R-101-103LF  RES N/W, BUS, 9 RES, 10 KOHM, 2%, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 32K9217
  • Manufacturer Part No 4310R-101-103LF

Product Information


  • MSL: -
  • Network Circuit Type: Bussed
  • No. of Elements: 9
  • No. of Pins: 10
  • Power Rating: 1.25W
  • Power Rating per Element: 200mW
  • Resistance: 10kohm
  • Resistance Tolerance: ± 2%
  • Resistor Case Style: SIP
  • Resistor Mounting: Through Hole
  • Resistor Terminals: Radial Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/611

Availability

Availability:  957


  • 957 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Aug 7, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.746

Buy

Price

Quantity List Price
1 - 9 $0.746
10 - 24 $0.647
25 - 49 $0.596
50 - 99 $0.539
100 - 249 $0.493
250 - 499 $0.449
500 - 999 $0.391
1000 - 999999999 $0.348
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62J2940
4610X-101-103LF
Technical Data Sheet}   Product Traceability

4610X-101-103LF

BOURNS

RESISTOR, BUS RES N/W, 9, 10KOHM, 2%, 10PIN SIP

RESISTOR, BUS RES N/W, 9, 10KOHM, 2%, 10PIN SIP; Resistance:10kohm; Power Rating per Element:200mW; Voltage Rating:100V; No. of Elements:9; Resistor Case Style:SIP; No. of Pins:10; Network Circuit Type:Bussed; MSL:-; Series:4600X ;RoHS Compliant: Yes

  Write a Review | Ask a Question

665

1+ $0.26 10+ $0.241 25+ $0.216 50+ $0.212 more…

Buy
  • 665 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,600 Further stock expected to ship on Sep 21, 2014
  • 3,000 Further stock expected to ship on Oct 6, 2014
  • Supplier lead time 8 weeks
02F3260
4310R-101-103
No Not RoHS compliant
Product Traceability

4310R-101-103

BOURNS

RESISTOR, BUS RES N/W, 9, 10KOHM, 2%, SIP

RESISTOR, BUS RES N/W, 9, 10KOHM, 2%, SIP; Resistance:10kohm; Power Rating per Element:200mW; Voltage Rating:100V; No. of Elements:9; Resistor Case Style:SIP; No. of Pins:10; Network Circuit Type:Bussed; Resistance Tolerance:± 2% ;RoHS Compliant: No

  Write a Review | Ask a Question

267

1+ $0.765 10+ $0.664 25+ $0.612 50+ $0.553 more…

Buy

(Available until stock is exhausted)

  • 267 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought