Low

TE CONNECTIVITY / AMP  62650-1  TERMINAL, MALE DISCONNECT, 6.35MM, THD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Material: Uninsulated
  • Mounting Hole Dia: 1.4mm
  • SVHC: To Be Advised
  • Series: Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Plating: Tin
  • Termination Method: Through Hole

Availability

Availability: Short Lead Time

 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.20

Buy

Price

Quantity List Price
1 - 9 $0.20
10 - 24 $0.189
25 - 49 $0.161
50 - 99 $0.142
100 - 249 $0.131
250 - 499 $0.115
500 - 999 $0.111
1000+ $0.09
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 months ago
by
ericdavid
 - North Wales, PA 19454, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The UL-File number is E66717. The current rating depends on the design of the PCB layout and the female contact used with that tab contact.
2 months, 3 weeks ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1