Low

MULTICOMP  MCF 0.25W 2K2  RESISTOR, CARBON FILM, 2.2KOHM, 250mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0352
  • Manufacturer Part No MCF 0.25W 2K2

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 2.2kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  15,093


  • 15,093 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.021

Buy

Price

Quantity List Price
1 - 24 $0.021
25 - 49 $0.016
50 - 99 $0.014
100 - 249 $0.013
250+ $0.012
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
24R6895
MCRE000041

MCRE000041

MULTICOMP

RESISTOR, CARBON FILM, AXIAL LEAD, 2.2KOHM, 125mW, 5%

RESISTOR, CARBON FILM, AXIAL LEAD, 2.2KOHM, 125mW, 5%; Product Range:MULTICOMP - MCRE Series; Resistance:2.2kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,808

1+ $0.01 250+ $0.008 500+ $0.007 1000+ $0.007 more…

Buy
  • 3,808 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought