Low

FTDI  FT2232D/TR  USB-UART/FIFO, SMD, 2232, LQFP48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 14N9294
  • Manufacturer Part No FT2232D/TR

Product Information


  • Data Rate: 12Mbps
  • Interface Case Style: LQFP
  • MSL: -
  • No. of Pins: 48
  • No. of Ports: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.25V
  • USB Type: FIFO
  • USB Version: 2.0

Availability

Availability:  67


  • 67 in stock for same day shipping
 
Check stock and lead times
  • 105 Further stock expected to ship on Oct 2, 2014
  • 105 Further stock expected to ship on Oct 27, 2014
  • Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.41

Buy

Price

Quantity List Price
1 - 49 $12.41
50 - 99 $11.23
100 - 249 $10.29
250 - 499 $9.52
500 - 999999999 $8.91