Low

BOURNS  4309R-101-103LF  RES N/W, BUS, 8 RES, 10 KOHM, 2%, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 32K9076
  • Manufacturer Part No 4309R-101-103LF

Product Information


  • MSL: -
  • Network Circuit Type: Bussed
  • No. of Elements: 8
  • No. of Pins: 9
  • Power Rating: 1.13W
  • Power Rating per Element: 200mW
  • Resistance: 10kohm
  • Resistance Tolerance: ± 2%
  • Resistor Case Style: SIP
  • Resistor Mounting: Through Hole
  • Resistor Terminals: Radial Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/607
  •  130/611

Availability

Availability:  1,776


  • 1,776 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.665

Buy

Price

Quantity List Price
1 - 9 $0.665
10 - 24 $0.577
25 - 49 $0.532
50 - 99 $0.481
100 - 249 $0.44
250 - 499 $0.401
500 - 999 $0.349
1000+ $0.31
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
62J2906
4609X-101-103LF

4609X-101-103LF

BOURNS

RES N/W, BUS, 8 RES, 10KOHM, 2%, SIP

RES N/W, BUS, 8 RES, 10KOHM, 2%, SIP; Resistance:10kohm; Power Rating per Element:200mW; Voltage Rating:100V; No. of Elements:8; Resistor Case Style:SIP; No. of Pins:9; Network Circuit Type:Bussed; Temperature Coefficient:± 100ppm/°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,326

1+ $0.258 10+ $0.239 25+ $0.214 50+ $0.21 more…

Buy
  • 1,326 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
04B6778
4309R-101-103
No Not RoHS compliant

4309R-101-103

BOURNS

RESISTOR, BUS RES N/W, 8, 10KOHM, 2%, SIP

RESISTOR, BUS RES N/W, 8, 10KOHM, 2%, SIP; Resistance:10kohm; Power Rating per Element:200mW; Voltage Rating:100V; No. of Elements:8; Resistor Case Style:SIP; No. of Pins:9; Network Circuit Type:Bussed; Resistance Tolerance:± 2% ;RoHS Compliant: No

  Write a Review | Ask a Question

819

1+ $0.334 Promotional price 10+ $0.334 Promotional price 25+ $0.334 Promotional price 50+ $0.334 Promotional price more…

Buy

(Available until stock is exhausted)

  • 819 in stock for same day shipping

see cut-off times

Customers Also Bought