Low

MULTICOMP  MCL053HPD/5  LED, RED, T-1 3/4 (5MM), 2.8MCD, 650NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 15P2065
  • Manufacturer Part No MCL053HPD/5

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.8mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 45°
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1293

Availability

Availability:  142


  • 142 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.103

Buy

Price

Quantity List Price Your Price
1 - 249 $0.386 Promotional price $0.103
250 - 499 $0.346 Promotional price $0.103
500 - 999 $0.309 Promotional price $0.103
1000 - 4999 $0.279 Promotional price $0.103
5000 - 999999999 $0.254 Promotional price $0.103
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14N9411
MCL053HPD/12
Technical Data Sheet}  

MCL053HPD/12

MULTICOMP

LED, RED, T-1 3/4 (5MM), 2.8MCD, 650NM

LED, RED, T-1 3/4 (5MM), 2.8MCD, 650NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:2.8mcd; Viewing Angle:45°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63

1+ $0.061 Promotional price 250+ $0.061 Promotional price 500+ $0.061 Promotional price 1000+ $0.061 Promotional price more…

Buy

(Available until stock is exhausted)

  • 63 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought