Low

LITTELFUSE  SP1001-04JTG  DIODE, TVS, 5.5V, SC-70

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 31T1603
  • Manufacturer Part No SP1001-04JTG

Product Information


  • Clamping Voltage Vc Max: 13V
  • Diode Case Style: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Voltage: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/369

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.20

Buy

Price

Quantity List Price
1000+ $0.20
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
01P7743
SP1001-04JTG

SP1001-04JTG

LITTELFUSE

DIODE, TVS, QUAD, COMMON ANNODE, 5.5V, FULL REEL

DIODE, TVS, QUAD, COMMON ANNODE, 5.5V, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:13V; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:5; Packaging:Tape & Reel; Diode Configuration:Quad Common Anode ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.159 6000+ $0.155 9000+ $0.153 15000+ $0.148

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought