Low

TEXAS INSTRUMENTS  ISO7221CDR  IC, DIGITAL ISOLATOR, 42NS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Propagation Delay: 42ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 12mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/186

Availability

Availability:  1,503


  • 1,503 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.58

Buy

Price

Quantity List Price Your Price
1 - 9 $2.86 Promotional price $1.58
10 - 24 $2.57 Promotional price $1.58
25 - 49 $2.23 Promotional price $1.58
50 - 99 $2.10 Promotional price $1.58
100 - 249 $2.07 Promotional price $1.58
250 - 499 $1.84 Promotional price $1.35
500 - 999 $1.41 Promotional price $1.26
1000+ $1.19 Promotional price $1.19
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
28X3038
ISO7221CDR

ISO7221CDR

TEXAS INSTRUMENTS

IC, DIGITAL ISOLATOR, 42NS, SOIC-8, FULL REEL

IC, DIGITAL ISOLATOR, 42NS, SOIC-8, FULL REEL; No. of Channels:2; Propagation Delay:42ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Data Rate Max:25Mbps;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $1.19

Buy
 
Check more stock
    Supplier lead time 21 days
Contact me when back in stock
61M6993
ISO7221CD

ISO7221CD

TEXAS INSTRUMENTS

DIGITAL ISOLATOR, DUAL BI-DIR, SMD

DIGITAL ISOLATOR, DUAL BI-DIR, SMD; No. of Channels:2; Propagation Delay:42ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

251

1+ $3.22 10+ $2.59 100+ $2.36 250+ $1.83 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought