Low

COOPER BUSSMANN  AGC-2-R  FUSE, CARTRIDGE, 2A, 6.4 x 31.7MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 48K8288
  • Manufacturer Part No AGC-2-R

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 100A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 100A
  • Fuse Current: 2A
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Dec-2013)
  • Series: AGC
  • Voltage Rating VAC: 250V

Availability

Availability:  583


  • 583 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.31

Buy

Price

Quantity List Price
1 - 9 $1.31
10 - 99 $1.05
100 - 199 $0.873
200 - 499 $0.852
500 - 999 $0.721
1000 - 1999 $0.611
2000 - 4999 $0.589
5000+ $0.568
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
This is small glass fuse with wire leads on the end
9 months ago
by
Levonne
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Newark part No for glass fuse with axial leads is #99M1478 (AGC-V-2-R) it belongs to AGC series, which is Active but not present in current catalog.

For more information please visit below supplier link:
http://www.cooperindustries.com/content/public/en/bussmann/electrical/products/electronic_smalldimension/elx_1_4_x_1-1_4_/agc.catalog_numbers_(amps).html
8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
48K9389
BK/AGC-2-R

BK/AGC-2-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:100A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:AGC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,206

1+ $0.425 10+ $0.353 100+ $0.294 200+ $0.268 more…

Buy
  • 33,206 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
29H3877
AGC-2
No Not RoHS compliant

AGC-2

COOPER BUSSMANN

STANDARD 1/4 X 1-1/4 FAST ACTINGFUSE 1/4X1.25 IN GLASS TUBE 250VAC 100A, 2A FAST ACTING

STANDARD 1/4 X 1-1/4 FAST ACTINGFUSE 1/4X1.25 IN GLASS TUBE 250VAC 100A, 2A FAST ACTING ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

634

1+ $2.14 10+ $1.71 50+ $1.56 100+ $1.39 more…

Buy
  • 634 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
14P8693
74-6FG2A

74-6FG2A

NTE ELECTRONICS

FUSE-6X30MM 2A GLASS

FUSE-6X30MM 2A GLASS ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

1,698

1+ $0.239 100+ $0.226 500+ $0.221 1000+ $0.215 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought