Low

KINGBRIGHT  KP-1608SURC  LED, RED, 0.8MM X 1.2MM, 230MCD, 628NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Newark Part No.: 38K3375
  • Manufacturer Part No KP-1608SURC

Product Information


  • Bulb Size: 0.8mm x 1.2mm
  • Forward Current If: 20mA
  • Forward Voltage: 1.95V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 230mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 120°
  • Wavelength Typ: 628nm

Availability

Availability:  3,432


  • 3,432 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.165

Buy

Price

Quantity List Price
1 - 9 $0.165
10 - 99 $0.108
100 - 499 $0.095
500 - 999 $0.076
1000 - 2499 $0.066
2500+ $0.059